10037008 | Fischer Elektronik
IC heatsink, (L x W x H) 20.5 x 12 x 16 mm, 18 K/W, black anodized, 10037008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available: 36 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink with snap-on clip for ICs, type Fischer ICK..H.
Made of black anodized aluminum, can be snapped onto 14-pole (18.0 mm) and 16-pole (20.5 mm) ICs. Meter sections for orders as of 10 items on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 18 K/W | |
| Length | 20.5 mm | |
| Width | 12 mm | |
| Height | 16 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | IC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |