10035061 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 20.5 x 25 x 7 mm, 25 K/W, black anodized, 10035061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available: 90 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10035061, Fischer Elektronik
Attachable heatsink for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 25 K/W | |
| Length | 20.5 mm | |
| Width | 25 mm | |
| Height | 7 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |