10035055 | Fischer Elektronik
Heatsink, (L x W x H) 13 x 15 x 10 mm, 24 K/W, solderable surface, 10035055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0591 €
50 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper heatsink, 10035055, Fischer Elektronik
Copper heatsink for D PAK, Direct PCB mounting thru solderable surface, Surface: solderable surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 24 K/W | |
| Length | 13 mm | |
| Width | 15 mm | |
| Height | 10 mm | |
| Material | copper | |
| Version | heatsink | |
| Surface type | solderable surface | |
| Suitable for | SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |