10035054 | Fischer Elektronik

Heatsink, (L x W x H) 13 x 15 x 8 mm, 29.8 K/W, solderable surface, 10035054

Order No.: 65B973
EAN: 4099889474145
MPN:
10035054
FK 251 08 LF PAK TR
Series: FK
10035054 Fischer Elektronik Heat Sinks Image 1
10035054 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
337.2936 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
118,052.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
337.2936 €

Copper heatsink, 10035054, Fischer Elektronik

Copper heatsink for D PAK, Direct PCB mounting thru solderable surface, Surface: solderable surface.

Technical specifications
Filter Property Value
Max. heat resistance 29.8 K/W
Length 13 mm
Width 15 mm
Height 8 mm
Material copper
Version heatsink
Surface type solderable surface
Suitable for SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes