10035032 | Fischer Elektronik

Heatsink, (L x W x H) 8 x 23 x 10 mm, 31.5 K/W, solderable surface, 10035032

Order No.: 65B967
EAN: 4099889474084
MPN:
10035032
FK 244 08 D PAK
Series: FK
10035032 Fischer Elektronik Heat Sinks Image 1
10035032 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper heatsink, 10035032, Fischer Elektronik

Copper heatsink for D PAK, Direct PCB mounting thru solderable surface.

Technical specifications
Filter Property Value
Max. heat resistance 31.5 K/W
Length 8 mm
Width 23 mm
Height 10 mm
Material copper
Version heatsink
Surface type solderable surface
Suitable for SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes