10035031 | Fischer Elektronik
Heatsink, (L x W x H) 8 x 31 x 10 mm, 26 K/W, solderable surface, 10035031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
487.9119 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
219,560.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
487.9119 €
Copper heatsink, 10035031, Fischer Elektronik
Copper heatsink direct PCB mounting thru solderable surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 26 K/W | |
| Length | 8 mm | |
| Width | 31 mm | |
| Height | 10 mm | |
| Material | copper | |
| Version | heatsink | |
| Surface type | solderable surface | |
| Suitable for | SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |