10035020 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 35.8 x 22.8 x 5 mm, 18 K/W, solderable surface, 10035020

Order No.: 59F9483
MPN:
10035020
FK 236 CB MI CB
Series: FK
10035020 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Finger shaped heatsink, 10035020, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Filter Property Value
Max. heat resistance 18 K/W
Length 35.8 mm
Width 22.8 mm
Height 5 mm
Material aluminum
Version finger shaped heatsink
Surface type solderable surface
Suitable for CB
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No