10035016 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 32 x 18.5 x 15 mm, 16 K/W, black anodized, 10035016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
25 pcs.
0.6307 €
50 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Finger shaped heatsink, 10035016, Fischer Elektronik
Finger shaped heatsink for vertical semiconductor screw mounting, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 16 K/W | |
| Length | 32 mm | |
| Width | 18.5 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | black anodized | |
| Suitable for | transistors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |