10034987 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 29.4 x 25 x 8.3 mm, 18 K/W, solderable surface, 10034987
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10034987, Fischer Elektronik
Attachable heatsink for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 18 K/W | |
| Length | 29.4 mm | |
| Width | 25 mm | |
| Height | 8.3 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | solderable surface | |
| Suitable for | TO218 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |