10034972 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 55.6 x 35.1 x 12.6 mm, 14 K/W, black anodized, 10034972
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Finger shaped heatsink, 10034972, Fischer Elektronik
Heatsinks for transistors in plastic case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 14 K/W | |
| Length | 55.6 mm | |
| Width | 35.1 mm | |
| Height | 12.6 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |