10034966 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 35.5 x 8.5 x 13 mm, 16 K/W, black anodized, 10034966
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available: 94 pcs.
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Finger shaped heatsink, 10034966, Fischer Elektronik
Finger shaped heatsinks for power semiconductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 16 K/W | |
| Length | 35.5 mm | |
| Width | 8.5 mm | |
| Height | 13 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | black anodized | |
| Suitable for | SOT32, TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |