10034963 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 33 x 25.4 x 13 mm, 15 K/W, solderable surface, 10034963
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available: 23 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink with perforation, for vertical mounting, type Fischer FK.
For TO 220 and SOT 32. Made of aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 15 K/W | |
| Length | 33 mm | |
| Width | 25.4 mm | |
| Height | 13 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | solderable surface | |
| Suitable for | TO220, SOT32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |