10034955 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 18 x 25.4 x 8 mm, 25 K/W, solderable surface, 10034955
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Finger shaped heatsink, 10034955, Fischer Elektronik
Heatsinks for transistors in plastic case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 25 K/W | |
| Length | 18 mm | |
| Width | 25.4 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | solderable surface | |
| Suitable for | SOT32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |