10034936 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 45 x 45 x 25.4 mm, 6 K/W, black anodized, 10034936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Finger shaped heatsink, 10034936, Fischer Elektronik
Finger shaped heatsinks for power semiconductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 6 K/W | |
| Length | 45 mm | |
| Width | 45 mm | |
| Height | 25.4 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | black anodized | |
| Suitable for | SOT32, SOT9, TO3, TO66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |