10022747 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 12.6 x 6.5 mm, 36 K/W, black anodized, 10022747
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extruded heatsink, 10022747, Fischer Elektronik
Extruded heatsink for PCB mounting, also for transistor-design SOT 32. TO 220, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 36 K/W | |
| Length | 25 mm | |
| Width | 12.6 mm | |
| Height | 6.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |