10022741 | Fischer Elektronik
Extruded heatsink, (L x W x H) 15 x 12.6 x 6.5 mm, 38.5 K/W, black anodized, 10022741
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available: 38 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink for PCB mounting, SK 95 15 SOT 32 S, Fischer Elektronik
String heatsink for PCB mounting SK 95
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 38.5 K/W | |
| Length | 15 mm | |
| Width | 12.6 mm | |
| Height | 6.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SOT32, TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |