10022659 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 160 x 40 mm, 1.35 to 0.6 K/W, black anodized, 10022659
Unit Price (€ / pc.)
24.1927 € *
Available: 3 pcs.
Total Price:
24.19 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1927 €
2 pcs.
22.6338 €
5 pcs.
21.2534 €
10 pcs.
19.7659 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 85.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.6 K/W | |
| Max. heat resistance | 1.35 K/W | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |