10022635 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 100 x 15 mm, 3.4 to 1.9 K/W, natural aluminum, 10022635
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.3710 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
84.37 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3710 €
2 pcs.
78.9208 €
5 pcs.
74.1370 €
10 pcs.
68.9248 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, 10022635, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 3.4-1.9 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.9 K/W | |
| Max. heat resistance | 3.4 K/W | |
| Length | 1000 mm | |
| Width | 100 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |