10022583 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 32 x 20 mm, black anodized, 10022583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3882 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.39 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3882 €
2 pcs.
38.7107 €
5 pcs.
36.3664 €
10 pcs.
33.8079 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 76.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1000 mm | |
| Width | 32 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |