10022480 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 46 x 33 mm, 5.85 to 2.8 K/W, black anodized, 10022480

Order No.: 73B156
EAN: 4099889476705
MPN:
10022480
SK 68 1000 SA
Series: SK
10022480 Fischer Elektronik Heat Sinks Image 1
10022480 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.2834 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
65.28 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2834 €
2 pcs.
61.0708 €
5 pcs.
57.3699 €
10 pcs.
53.3358 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile heatsink, type Fischer SK 68.

Made of black anodized aluminum, no perforation.

Technical specifications
Filter Property Value
Min. heat resistance 2.8 K/W
Max. heat resistance 5.85 K/W
Length 1000 mm
Width 46 mm
Height 33 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for PCB mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes