10022453 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 54 x 22.5 mm, 5.5 to 3.6 K/W, black anodized, 10022453

Order No.: 73B130
EAN: 4099889476668
MPN:
10022453
SK 65 37,5 SA 1 X M3
Series: SK
10022453 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 20 pcs.
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7838 €
25 pcs.
4.4625 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile heatsink with 1 x M 3 perforation, type Fischer SK 65.

Made of black anodized aluminum.

Technical specifications
Filter Property Value
Min. heat resistance 3.6 K/W
Max. heat resistance 5.5 K/W
Length 37.5 mm
Width 54 mm
Height 22.5 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15