10021812 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 75 x 25 mm, 5 to 1.6 K/W, natural aluminum, 10021812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.9355 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standard extruded heatsink, 10021812, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 5-1.6 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.6 K/W | |
| Max. heat resistance | 5 K/W | |
| Length | 1000 mm | |
| Width | 75 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |