10021525 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 32.3 x 28 mm, 7.5 to 3.5 K/W, black anodized, 10021525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extruded heatsink, 10021525, Fischer Elektronik
Extruded heatsink for lock-in retaining spring, also for THFU 1-3+6+7, Profile threads, Surafce: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.5 K/W | |
| Max. heat resistance | 7.5 K/W | |
| Length | 50 mm | |
| Width | 32.3 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | snap-in transistor retaining spring |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |