10021463 | Fischer Elektronik

LED heatsink, (L x Ø) 25 x 70 mm, 2.3 to 1.15 K/W, black anodized, 10021463

Order No.: 65B706
EAN: 4099889472301
MPN:
10021463
SK 570 25 SA
Series: SK
10021463 Fischer Elektronik Heat Sinks Image 1
10021463 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.4851 €
10 pcs.
7.0091 €
25 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatsink for LEDs, type Fischer SK 570.

Made of black anodized aluminum.

Technical specifications
Filter Property Value
Min. heat resistance 1.15 K/W
Max. heat resistance 2.3 K/W
diameter 70 mm
Length 25 mm
Material aluminum
Version LED heatsink
Surface type black anodized
Suitable for LED
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes