10021439 | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 300 x 60 mm, 0.5 to 0.26 K/W, black anodized, 10021439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.8212 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standard extruded heatsink, 10021439, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 0.5-0.26 K/W, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.26 K/W | |
| Max. heat resistance | 0.5 K/W | |
| Length | 200 mm | |
| Width | 300 mm | |
| Height | 60 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |