10021358 | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 300 x 40 mm, 0.59 to 0.3 K/W, black anodized, 10021358
Unit Price (€ / pc.)
88.0362 € *
Available: 1 pcs.
Total Price:
88.04 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0362 €
2 pcs.
82.3599 €
5 pcs.
77.3738 €
10 pcs.
71.9236 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 56.
Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.3 K/W | |
| Max. heat resistance | 0.59 K/W | |
| Length | 200 mm | |
| Width | 300 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |