10021010 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 10.3 x 20 mm, 35 to 7 K/W, black anodized, 10021010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 2 Weeks
Profile heatsink for snap-on transistor retaining clips, type Fischer SK 512.
Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 7 K/W | |
| Max. heat resistance | 35 K/W | |
| Length | 50 mm | |
| Width | 10.3 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | snap-in transistor retaining spring |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |