10020645 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 35.3 x 35 mm, 6.3 to 2.6 K/W, black anodized, 10020645
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.7120 €
25 pcs.
5.3312 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink for snap-on transistor retaining clips, type Fischer SK 482 SA.
Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.6 K/W | |
| Max. heat resistance | 6.3 K/W | |
| Length | 75 mm | |
| Width | 35.3 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | snap-in transistor retaining spring |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |