10020631 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 30 x 45 mm, 5.7 to 2.2 K/W, black anodized, 10020631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0099 € *
Available: 198 pcs.
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6529 €
25 pcs.
4.3435 €
50 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink for snap-on transistor retaining clips, type Fischer SK 481 SA.
Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.2 K/W | |
| Max. heat resistance | 5.7 K/W | |
| Length | 75 mm | |
| Width | 30 mm | |
| Height | 45 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | snap-in transistor retaining spring |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |