10020486 | Fischer Elektronik
Extruded heatsink, (L x W x H) 35 x 13.5 x 15.24 mm, 13 K/W, black anodized, 10020486
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extruded heatsink, 10020486, Fischer Elektronik
Extruded heatsink for PCB mounting, also for transistor-designs TO 220, SOT 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 13 K/W | |
| Length | 35 mm | |
| Width | 13.5 mm | |
| Height | 15.24 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | transistor design |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |