10020453 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 45 x 85 mm, 2.6 to 0.95 K/W, black anodized, 10020453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
5 pcs.
11.3407 €
10 pcs.
10.6148 €
25 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, 10020453, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 2.6-0.95 K/W, Surafce: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.95 K/W | |
| Max. heat resistance | 2.6 K/W | |
| Length | 75 mm | |
| Width | 45 mm | |
| Height | 85 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |