10020444 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 138 x 50 mm, 1.35 to 0.6 K/W, black anodized, 10020444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5572 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.56 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5572 €
2 pcs.
33.2605 €
5 pcs.
31.2494 €
10 pcs.
29.0479 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 466.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.6 K/W | |
| Max. heat resistance | 1.35 K/W | |
| Length | 150 mm | |
| Width | 138 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |