10020432 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 84 x 40 mm, 2.8 to 0.9 K/W, black anodized, 10020432

Order No.: 65B871
EAN: 4099889473292
MPN:
10020432
SK 464 100 SA
Series: SK
10020432 Fischer Elektronik Heat Sinks Image 1
10020432 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3518 € *
Available: 1 pcs.
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
5 pcs.
12.6616 €
10 pcs.
11.8405 €
25 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard extruded heatsink, 10020432, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 2.8-0.9 K/W, Surface: black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.9 K/W
Max. heat resistance 2.8 K/W
Length 100 mm
Width 84 mm
Height 40 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Customs tariff number 76042990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes