10020388 | Fischer Elektronik
LED heatsink, (L x W x Ø x H) 50 x 51 x 26 x 51.5 mm, 2.2 to 0.95 K/W, black anodized, 10020388
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7838 €
25 pcs.
4.4625 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for LEDs, type Fischer SK 46.
Made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.95 K/W | |
| Max. heat resistance | 2.2 K/W | |
| diameter | 26 mm | |
| Length | 50 mm | |
| Width | 51 mm | |
| Height | 51.5 mm | |
| Material | aluminum | |
| Version | LED heatsink | |
| Surface type | black anodized | |
| Suitable for | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |