10020274 | Fischer Elektronik
Extruded heatsink, (L x W x H) 60 x 19 x 21.45 mm, 7.5 K/W, black anodized, 10020274
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
5 pcs.
13.9468 €
10 pcs.
13.0543 €
25 pcs.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020274, Fischer Elektronik
Extruded heatsink for PCB mounting, also for transistor-design TO 220, SOT 32, Length: 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 7.5 K/W | |
| Length | 60 mm | |
| Width | 19 mm | |
| Height | 21.45 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | transistor design |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |