10020142 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 159 x 15 mm, 3.1 to 1.4 K/W, black anodized, 10020142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.4985 € *
Standard delivery time from the manufacturer is: 2 Weeks
Profile heatsink, type Fischer SK 44.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.4 K/W | |
| Max. heat resistance | 3.1 K/W | |
| Length | 1000 mm | |
| Width | 159 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |