10020052 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 87 x 41 mm, 3.4 to 1 K/W, black anodized, 10020052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
5 pcs.
9.2939 €
10 pcs.
8.6989 €
25 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, 10020052, Fischer Elektronik
Standard extruded heatsink with guide away for cover plates or blanks, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1 K/W | |
| Max. heat resistance | 3.4 K/W | |
| Length | 100 mm | |
| Width | 87 mm | |
| Height | 41 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |