10020049 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 16 x 11 mm, 18 K/W, black anodized, 10020049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available: 98 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink with perforation for TO 220, type Fischer SK 431-.
Made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 18 K/W | |
| Length | 25 mm | |
| Width | 16 mm | |
| Height | 11 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |