10019977 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 200 x 25 mm, 1.65 to 0.7 K/W, black anodized, 10019977
Unit Price (€ / pc.)
18.8496 € *
Available: 5 pcs.
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
5 pcs.
17.8738 €
10 pcs.
16.7195 €
25 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 42.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.7 K/W | |
| Max. heat resistance | 1.65 K/W | |
| Length | 100 mm | |
| Width | 200 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |