10019971 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 200 x 25 mm, 1.65 to 0.7 K/W, black anodized, 10019971
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4482 € *
Available: 2 pcs.
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
5 pcs.
9.9127 €
10 pcs.
9.2701 €
25 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, 10019971, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 1.65-0.7 K/W, Surafce: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.7 K/W | |
| Max. heat resistance | 1.65 K/W | |
| Length | 50 mm | |
| Width | 200 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |