10019957 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 200 x 84 mm, 0.35 to 0.2 K/W, black anodized, 10019957
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.3543 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
96.35 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3543 €
2 pcs.
90.1306 €
5 pcs.
84.6685 €
10 pcs.
78.7066 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, 10019957, Fischer Elektronik
Standard extruded heatsink, High performance heatsinks with force fitted fins, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.2 K/W | |
| Max. heat resistance | 0.35 K/W | |
| Length | 150 mm | |
| Width | 200 mm | |
| Height | 84 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |