10019941 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 160 x 50 mm, 1.25 to 0.55 K/W, black anodized, 10019941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8329 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.83 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8329 €
2 pcs.
28.8456 €
5 pcs.
27.0963 €
10 pcs.
25.1923 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 416.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.55 K/W | |
| Max. heat resistance | 1.25 K/W | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |