10019864 | Fischer Elektronik
Extruded heatsink, (L x W x H) 38.1 x 45 x 12.7 mm, 7 K/W, black anodized, 10019864
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available: 238 pcs.
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink for PCB mounting, type Fischer SK 409.
For TO220 and TO3-P, with raised locking point P for semiconductor clip mounting, made of black anodized aluminum. Supplied without mounting clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 7 K/W | |
| Length | 38.1 mm | |
| Width | 45 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | semiconductors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |