10019794 | Fischer Elektronik
Extruded heatsink, (L x W x H) 60 x 10 x 33 mm, 7.2 K/W, black anodized, 10019794
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
5 pcs.
7.1757 €
10 pcs.
6.7235 €
25 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019794, Fischer Elektronik
Extruded heatsink for PCB mounting, also for transistor-design TO 218, TO 220, TO 247, TO 3 P, Length: 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 7.2 K/W | |
| Length | 60 mm | |
| Width | 10 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | transistor design |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |