10019793 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 33 x 10 mm, 11.5 to 5.9 K/W, black anodized, 10019793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standard extruded heatsink, 10019793, Fischer Elektronik
Standard extruded heatsink for PCB mounting SK 400 x M3 L, Thermal resistance: 11.5-5.9 K/W, Length: 50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 5.9 K/W | |
| Max. heat resistance | 11.5 K/W | |
| Length | 50 mm | |
| Width | 33 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |