10019791 | Fischer Elektronik

Extruded heatsink, (L x W x H) 40 x 10 x 33 mm, 8.2 K/W, black anodized, 10019791

Order No.: 65B839
EAN: 4099889473001
MPN:
10019791
SK 400 40 2 X M3 L
Series: SK
10019791 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.0333 €
25 pcs.
5.6287 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019791, Fischer Elektronik

Extruded heatsink for PCB mounting for transistor-design TO 218, TO 220, TO 247, TO 3 P, Length: 40 mm.

Technical specifications
Filter Property Value
Max. heat resistance 8.2 K/W
Length 40 mm
Width 10 mm
Height 33 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for transistor design
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes