10019644 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 300 x 15 mm, 1.3 to 0.5 K/W, black anodized, 10019644
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
2 pcs.
19.9444 €
5 pcs.
18.7306 €
10 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, 10019644, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 1.3-0.5 K/W, Surafce: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.5 K/W | |
| Max. heat resistance | 1.3 K/W | |
| Length | 100 mm | |
| Width | 300 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |