10019571 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 41.5 x 34 mm, 4.1 to 1.4 K/W, natural aluminum, 10019571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0812 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standard extruded heatsink, 10019571, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 4.1-1.4 K/W, Surafce: raw degreased aluminium (by the metre raw aluminium).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.4 K/W | |
| Max. heat resistance | 4.1 K/W | |
| Length | 1000 mm | |
| Width | 41.5 mm | |
| Height | 34 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |