10019489 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 65 x 24 mm, 3.75 to 2.3 K/W, black anodized, 10019489
Unit Price (€ / pc.)
1.6541 € *
Available: 20 pcs.
Profile heatsink, type Fischer SK 18.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.3 K/W | |
| Max. heat resistance | 3.75 K/W | |
| Length | 37.5 mm | |
| Width | 65 mm | |
| Height | 24 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |