10019306 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 29 x 12 mm, 12 to 7.5 K/W, black anodized, 10019306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available: 38 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink with universal perforation grid, type Fischer SK 145.
Made of black anodized aluminum. Perforation. for example, for TO 220 package. Meter section for orders as of 10 items on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 7.5 K/W | |
| Max. heat resistance | 12 K/W | |
| Length | 37.5 mm | |
| Width | 29 mm | |
| Height | 12 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |